Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8539ARMZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel60AK7568RL
Cut Tape60AK7568
Your Part Number
3,402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.780 | $4.78 |
| Total Price | $4.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 25+ | $3.350 |
| 50+ | $3.200 |
| 100+ | $3.040 |
| 250+ | $2.890 |
| 500+ | $2.830 |
| 1000+ | $2.770 |
| 2500+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8539ARMZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel60AK7568RL
Cut Tape60AK7568
Technical Datasheet
Product Overview
AD8539 is a high precision amplifier. It features extremely low offset voltage, low input bias current, and low power consumption. It operates at very low power making this amplifier ideal for battery-powered devices and portable equipment. It is widely used in application such as mobile communications, portable instrumentation, sensor interfaces, temperature measurement, electronic scales etc.
- Low offset voltage is 15µV max
- Input offset drift is 0.03µV/°C
- Single-supply operation is 2.7V to 5.5V
- High gain, CMRR, and PSRR
- Low input bias current is 60pA
- Low supply current is 210µA
- Slew rate is 0.4V/µs at (RL =10Kohm), gain bandwidth is 430kHz
- Voltage noise is 1.2µV p-p at (f = 0.1Hz to 10Hz)
- Settling time 0.01% is 10μs at (G = ±1, 2V step, CL = 20pF, RL = 1Kohm)
- Operating temperature is −40°C to +125°C, packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
