
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 25+ | $1.590 |
| 50+ | $1.510 |
| 100+ | $1.420 |
| 250+ | $1.340 |
| 500+ | $1.300 |
Product Information
Product Overview
AD8538 is a high precision amplifier. It features extremely low offset voltage, low input bias current, and low power consumption. It operates at very low power making this amplifier ideal for battery-powered devices and portable equipment. It is widely used in application such as mobile communications, portable instrumentation, sensor interfaces, temperature measurement, electronic scales etc.
- Low offset voltage is 13µV max, qualified for automotive application
- Input offset drift is 0.03µV/°C
- Single-supply operation is 2.7V to 5.5V
- High gain, CMRR, and PSRR
- Low input bias current is 25pA
- Low supply current is 180µA
- Slew rate is 0.4V/µs at (RL =10Kohm), gain bandwidth is 430kHz
- Voltage noise is 2.0µV p-p at (f = 0.1Hz to 10Hz)
- Settling time 0.01% is 10μs at (G = ±1, 2V step, CL = 20pF, RL = 1Kohm)
- Operating temperature is −40°C to +125°C, packaging style is 5-lead TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.4V/µs
2.7V to 5.5V
5Pins
-
15pA
-40°C
-
MSL 1 - Unlimited
TSOT-23
430kHz
0.4V/µs
430kHz
2.7V to 5.5V
TSOT-23
General Purpose
5µV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
