
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.880 | $3.88 |
| Total Price | $3.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 25+ | $2.700 |
| 50+ | $2.570 |
| 100+ | $2.430 |
| 250+ | $2.310 |
| 500+ | $2.290 |
| 1000+ | $2.240 |
| 2500+ | $2.200 |
Product Information
Product Overview
AD8519 is a rail-to-rail operational amplifier. The low supply current makes the device ideal for battery powered applications. The rail-to-rail output swing of the device is larger than standard video opamps, making it useful in applications that require greater dynamic range than standard video opamps. It is widely used in application such as portable communications, microphone amplifiers, portable phones, sensor interface, active filters, PCMCIA cards, ASIC input drivers, wearable computers, battery-powered devices, voltage reference buffers, personal digital assistants etc.
- Wide bandwidth is 8MHz at (VS = 5V, V− = 0V, VCM = 2.5V, TA = 25°C)
- Low offset voltage is 600μV typ at (VS = 5V, V− = 0V, VCM = 2.5V, TA = 25°C)
- Slew rate is 2.9V/μs typ at (1V <lt/> VOUT <lt/> 4V, RL = 10Kohm)
- Single-supply operation is 2.7V to 12V
- Input bias current is 300nA max at (VS = 5V, V− = 0V, VCM = 2.5V, TA = 25°C)
- Common-mode rejection ratio is 100dB typ at (0V ≤ VCM ≤ 4V, −40°C ≤ TA ≤ +125°C)
- Supply current/amplifier is 600μA typ at (VOUT = 2.5V)
- Voltage noise is 0.5μV p-p typ at (0.1Hz to 10Hz)
- Operating temperature range is −40°C to +125°C
- Packaging style is 5-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.9V/µs
2.7V to 12V
5Pins
Rail - Rail Output (RRO)
300nA
-40°C
-
MSL 1 - Unlimited
SC-70
8MHz
2.9V/µs
8MHz
2.7V to 12V
SC-70
General Purpose
600µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
