
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8510ARZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7549RL Cut Tape60AK7549 |
| Your Part Number | |
| Technical Datasheet |
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.400 | $4.40 |
| Total Price | $4.40 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 25+ | $3.070 |
| 50+ | $2.930 |
| 100+ | $2.780 |
| 250+ | $2.640 |
| 500+ | $2.630 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8510ARZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7549RL Cut Tape60AK7549 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 8MHz |
| Slew Rate Typ | 20V/µs |
| Supply Voltage Range | ± 5V to ± 15V |
| Supply Voltage Range | ± 5V to ± 15V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | JFET |
| Rail to Rail | - |
| Input Offset Voltage | 80µV |
| Input Bias Current | 21pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 8MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 20V/µs |
Product Overview
AD8510 is a single channel precision JFET amplifier. It feature low offset voltage, input bias current, input voltage noise, and input current noise. The combination of low offsets, low noise, and very low input bias currents makes this amplifier suitable for high impedance sensor amplification and precise current measurements using shunts. The combination of dc precision, low noise, and fast settling time results in superior accuracy in medical instruments, electronic measurement, and automated test equipment. Fast slew rate and great stability with capacitive loads make this amplifier perfect fit for high performance filters. It has a gain bandwidth of 8MHz at (VS = ±5V). This amplifier is widely used in application such as instrumentation, multipole filters, precision current measurement, photodiode amplifiers, sensors, audio etc.
- Offset voltage range is 0.9mV max at (−40°C <lt/> TA <lt/> +125°C)
- Settling time is 0.5μs at (To 0.1%, 0V to 10V step, G = +1), (VS = ±15V, VCM = 0V, TA = 25°C)
- Input voltage range is −2.0V to +2.5V at (VS = ±5V), low TCVOS is 1μV/°C typical
- Low input bias current is 25pA typical at (VS = ±15V)
- Low noise is 8nV/√Hz typical at (f = 1KHz) (VS = ±5V, VCM = 0V, TA = 25°C)
- Low distortion is 0.0005% at (1KHz, G = +1, RL = 2kohm), (VS = ±5V, VCM = 0V, TA = 25°C)
- No phase reversal, unity-gain stable, slew rate is 20V/μs (RL = 2kohm)
- Operating supply current is 2.0mA typ at (VS = ±5V, VCM = 0V, TA = 25°C)
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 20V/µs |
| Supply Voltage Range | ± 5V to ± 15V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 21pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 8MHz |
| Slew Rate | 20V/µs |
| Gain Bandwidth Product | 8MHz |
|---|---|
| Supply Voltage Range | ± 5V to ± 15V |
| IC Case / Package | NSOIC |
| Amplifier Type | JFET |
| Input Offset Voltage | 80µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
