
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.180 | $7.18 |
| Total Price | $7.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 25+ | $5.120 |
| 50+ | $4.900 |
| 100+ | $4.670 |
| 250+ | $4.530 |
| 500+ | $4.440 |
Product Information
Product Overview
AD8475 is a fully differential, attenuating amplifier with integrated precision gain resistors. It provides precision attenuation, common-mode level shifting and single-ended-to differential conversion along with input overvoltage protection. It is suitable for use in ADC drivers, differential instrumentation amplifier building blocks, single-ended-to-differential converters applications.
- Single supply: 3V to 10V and dual supplies: ±1.5V to ±5V
- Precision attenuation: G = 0.4, G = 0.8
- Fully differential or single-ended input/output
- Differential output designed to drive precision ADCs
- VOCM pin adjusts output common-mode voltage
- Robust overvoltage protection up to ±15V (VS = +5V)
- 50V/µs max slew rate at VS = 5V, G = 0.4, 2V step and 3ppm/°C max gain drift
- Low power: 3.2mA max supply current
- 10 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
150MHz
3V to 10V, ± 1.5V to ± 5V
MSOP
Differential
50µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
50V/µs
1Amplifiers
50V/µs
3V to 10V, ± 1.5V to ± 5V
10Pins
Rail - Rail Output (RRO)
-
-40°C
-
MSL 1 - Unlimited
MSOP
150MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
