Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD843JNZ
Newark Part No.60AK7513
Your Part Number
Technical Datasheet
75 In Stock
Need more?
25 Delivery in 1-3 Business Days(US stock)
50 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.160 |
| 10+ | $12.150 |
| 25+ | $11.090 |
| 50+ | $10.360 |
| 100+ | $10.090 |
Price for:Each
Minimum: 1
Multiple: 1
$17.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD843JNZ
Newark Part No.60AK7513
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product34MHz
Slew Rate Typ250V/µs
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeFET
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current50pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth34MHz
No. of Amplifiers1 Amplifier
Slew Rate250V/µs
Product Overview
AD843 is a fast settling, 34MHz, CBFET input op-amp. Unlike many high frequency amplifiers, the AD843 requires no external compensation and it remains stable over its full operating temperature range. Typical application include high speed sample-and-hold amplifiers, high bandwidth active filters, high speed integrators and high frequency signal conditioning.
- AC performance: 34MHz typ unity gain BW, 135ns to 0.01% fast settling, 250V/µs typ slew rate
- 3.9MHz full power bandwidth
- DC performance : 2mV max I/P offset voltage, 0.8nA typ I/P bias current
- 19nV/√Hz typ I/P voltage noise
- Open loop gain: 25V/mV into a 500 ohm load
- 50mA min output current and 13mA max supply current
- 0.025% typ differential gain at f = 4.4MHz
- 0.025° typ differential phase at f = 4.4MHz
- 8 lead DIP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
250V/µs
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
50pA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
34MHz
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
DIP
Amplifier Type
FET
Input Offset Voltage
1mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
34MHz
Slew Rate
250V/µs
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate