
196 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 10+ | $7.050 |
| 25+ | $5.990 |
| 50+ | $5.890 |
| 196+ | $5.780 |
| 294+ | $5.730 |
| 588+ | $5.670 |
Product Information
Product Overview
AD8421 is a low power instrumentation amplifier. It is ideally suited for a broad spectrum of signal conditioning and data acquisition applications. It features extremely high CMRR, allowing it to extract low level signals in the presence of high frequency common-mode noise over a wide temperature range. The device employs innovative process technology and design techniques to provide noise performance that is limited only by the sensor. The device uses unique protection methods to ensure robust inputs while still maintaining very low noise. A single resistor sets the gain from 1 to 10,000. The reference pin can be used to apply a precise offset to the output voltage. It is widely used in application such as medical instrumentation, precision data acquisition, microphone preamplification, vibration analysis, multiplexed input applications, ADC driver etc.
- Supply current is 2.3mA max, slew rate is 35V/µs
- Input voltage noise is 3.2nV/√Hz max at 1KHz, current noise is 200fA/√Hz at 1KHz
- Small signal bandwidth is 10MHz at (G = 1), 2MHz bandwidth at (G = 100)
- Settling time to 0.001% is 0.4µs (G = 10), CMRR is 86dB at 20KHz (G = 1)
- Input offset voltage drift is 0.4µV/°C max
- Single supply range is 5V to 36V
- Input bias current is 1nA typ
- Dual supply range is ±2.5V to ±18V
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
35V/µs
± 2.5V to ± 18V, 5V to 36V
NSOIC
136dB
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
1 Amplifier
10MHz
Single Ended
60µV
10MHz
± 2.5V to ± 18V, 5V to 36V
8Pins
Low Power
-40°C
-
MSL 1 - Unlimited
-
35V/µs
SOIC
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
