
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.640 | $3.64 |
| Total Price | $3.64 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 25+ | $2.510 |
| 50+ | $2.390 |
| 100+ | $2.270 |
| 250+ | $2.150 |
| 500+ | $2.130 |
Product Information
Product Overview
AD8418 is a high voltage, high resolution current shunt amplifier. This device performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, battery management, and solenoid control. It features an initial gain of 20V, with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. It is widely used in application such as high-side current sensing in motor controls, solenoid controls, power management, low-side current sensing, diagnostic protection etc.
- Offset drift is 0.1µV/°C typical
- Maximum ±400µV voltage offset over full temperature range
- Power supply operating range is 2.7V to 5.5V
- Electromagnetic interference (EMI) filters Included, bidirectional operation
- High common-mode input voltage range is (−2V to +70V operating), (−4V to +85V survival)
- Common-mode rejection ratio (CMRR) is 86dB, dc to 10kHz
- −3dB bandwidth is 250kHz typ at (TA = −40°C to +125°C)
- Slew rate is 1V/µs typ at (TA = −40°C to +125°C)
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead MSOP, qualified for automotive application
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side, Low Side
MSOP
-40°C
2.7V
100dB
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
1 Amplifier
MSOP
AEC-Q100
250kHz
8Pins
125°C
5.5V
20 V/V
-
MSL 1 - Unlimited
200µV
130µA
250kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
