
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8418AWBRMZ-RLCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel60AK7479RL Cut Tape60AK7479 |
| Your Part Number | |
| Technical Datasheet |
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.360 | $4.36 |
| Total Price | $4.36 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 25+ | $3.040 |
| 50+ | $2.900 |
| 100+ | $2.750 |
| 250+ | $2.610 |
| 500+ | $2.600 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8418AWBRMZ-RLCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel60AK7479RL Cut Tape60AK7479 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side, Low Side |
| Gain Bandwidth Product | 250kHz |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| CMRR | 100dB |
| Gain | 20 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | 100µV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 130µA |
| Amplifier Case Style | MSOP |
| Bandwidth | 250kHz |
| Automotive Qualification Standard | AEC-Q100 |
Product Overview
AD8418A is a bidirectional, zero drift, current sense amplifier. It is a high voltage, high resolution current shunt amplifier. It features an initial gain of 20V/V, with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. This amplifier performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, power management, and solenoid control, low-side current sensing, diagnostic protection etc. It includes EMI filters and patented circuitry to enable output accuracy with pulse-width modulation (PWM) type input common-mode voltages.
- Typical 0.1μV/°C offset drift, slew rate is 1V/μs
- Maximum ±200μV voltage offset over full temperature range
- Operating power supply range is 2.7V to 5.5V
- Electromagnetic interference (EMI) filters included
- Common-mode rejection ratio (CMRR) is 90dB minimum
- Initial gain is 20V/V, bidirectional operation
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead MSOP
- AEC-Q100 qualified for automotive applications
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Current Sense Amplifier Type | High Side, Low Side |
|---|---|
| IC Case / Package | MSOP |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 2.7V |
| CMRR | 100dB |
| IC Mounting | Surface Mount |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | MSOP |
| Automotive Qualification Standard | AEC-Q100 |
| Gain Bandwidth Product | 250kHz |
|---|---|
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Max | 5.5V |
| Gain | 20 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 100µV |
| Input Bias Current | 130µA |
| Bandwidth | 250kHz |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
