
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $2.670 |
| 25+ | $2.440 |
| 50+ | $2.330 |
| 100+ | $2.200 |
| 250+ | $2.130 |
Product Information
Product Overview
AD8417 is a high voltage, high resolution current sense amplifier. It performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications. The device includes electromagnetic interference (EMI) filters and patented (U.S. Patent 8,624,668 B2) circuitry to enable output accuracy with pulse-width modulation (PWM) type input common-mode voltages. It is widely used in application such as high-side current sensing in motor controls, solenoid controls, power management, low-side current sensing, diagnostic protection etc.
- Offset drift is 0.1µV/°C typ
- Voltage offset over full temperature range is ±400µV max
- Operating power supply range is 2.7V to 5.5V
- EMI filters included, initial gain is 60V/V
- High common-mode input voltage range (−2V to +70V continuous, −3V to +80V survival)
- CMRR is 86dB, dc to 10kHz
- Input bias current is 130µA
- Small signal −3dB bandwidth is 250kHz
- Slew rate is 1V/µs, noise is 2.3µV p-p at (0.1Hz to 10Hz, RTI)
- Operating temperature is −40°C to +125°C, packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side, Low Side
MSOP
-40°C
2.7V
100dB
Surface Mount
-
No SVHC (04-Feb-2026)
1 Amplifier
MSOP
-
250kHz
8Pins
125°C
5.5V
60 V/V
-
MSL 1 - Unlimited
200µV
130µA
250kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
