
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8402ARZ50-REELCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7463RL Cut Tape60AK7463 |
| Product Range | Dual 256-Tap Volatile Digital Pots |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.030 | $7.03 |
| Total Price | $7.03 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 25+ | $5.010 |
| 50+ | $4.790 |
| 100+ | $4.560 |
| 250+ | $4.420 |
| 500+ | $4.330 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8402ARZ50-REELCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7463RL Cut Tape60AK7463 |
| Product Range | Dual 256-Tap Volatile Digital Pots |
| Technical Datasheet | |
| Potentiometer Type | Volatile |
| End To End Resistance | 50kohm |
| No. of Pots | Dual |
| Control Interface | 3 Wire, Serial, SPI |
| Supply Voltage Min | 2.7V |
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| Potentiometer IC Case Style | NSOIC |
| IC Mounting | Surface Mount |
| No. of Steps | 256 |
| Temperature Coefficient | 500ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Dual 256-Tap Volatile Digital Pots |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD8402 provide a dual channel, 256-position, digitally controlled variable resistor (VR) device. It performs the same electronic adjustment function as a mechanical potentiometer or variable resistor. Each part contains a fixed resistor with a wiper contact that taps fixed resistor value at a point determined by digital code loaded into controlling serial input register. Resistance between wiper and either endpoint of the fixed resistor varies linearly with respect to digital code transferred into VR latch. Each variable resistor offers a completely programmable value of resistance between A terminal and wiper or the B terminal and the wiper. A unique switching circuit minimizes high glitch inherent in traditional switched resistor designs, avoiding any make-before-break or break-before-make operation. Applications include mechanical potentiometer replacement, programmable filters, delays, time constants, volume control, panning, line impedance matching and power supply adjustment.
- Contains two independent variable resistors
- End-to-end resistance RAB is 50Kohm
- Power shutdown, less than 5μA
- 3-wire, SPI-compatible serial data input
- 10MHz update data loading rate
- 2.7V to 5.5V single-supply operation, 125KHz bandwidth −3 dB
- 8bit resolution (VDD=3V ± 10% or 5V ± 10%, VA=VDD, VB=0V, −40°C ≤ TA ≤ +125°C)
- Integral nonlinearity of ±1LSB typ (VDD=3V ± 10% or 5V ± 10%, VA=VDD, VB=0V, −40°C ≤ TA ≤ +125°C)
- Typical differential nonlinearity of ±1/4LSB ( VDD = 5V, VA = VDD, VB = 0V, −40°C ≤ TA ≤ +125°C)
- 14 lead SOIC-N package, −40 to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Potentiometer Type | Volatile |
|---|---|
| No. of Pots | Dual |
| Supply Voltage Min | 2.7V |
| Resistance Tolerance | ± 20% |
| IC Case / Package | NSOIC |
| Potentiometer IC Case Style | NSOIC |
| No. of Steps | 256 |
| Operating Temperature Min | -40°C |
| Product Range | Dual 256-Tap Volatile Digital Pots |
| MSL | MSL 1 - Unlimited |
| End To End Resistance | 50kohm |
|---|---|
| Control Interface | 3 Wire, Serial, SPI |
| Track Taper | Linear |
| Supply Voltage Max | 5.5V |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Temperature Coefficient | 500ppm/°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
