
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.730 |
| 10+ | $5.970 |
| 25+ | $5.660 |
| 50+ | $5.360 |
| 100+ | $5.050 |
| 250+ | $4.870 |
Product Information
Product Overview
AD8397 is a rail-to-rail, high output, current amplifier. The common-emitter, rail-to-rail output stage surpasses the output voltage capability of typical emitter-follower output stages and can swing to within 0.5V of either rail while driving a 25 ohm load. The low distortion, high output current, and wide output dynamic range make the device ideal for applications that require a large signal swing into a heavy load. Fabricated with Analog Devices, Inc., high speed extra fast complementary bipolar high voltage (XFCB-HV) process, the high bandwidth and fast slew rate of the device keep distortion to a minimum. It is widely used in application such as twisted-pair line drivers, audio applications, general-purpose ac applications etc.
- Dual operational amplifier
- Voltage feedback
- Wide supply range from 3V to 24V
- Voltage noise density is 4.5nV/√Hz typ at 100KHz
- Current noise density is 1.5pA/√Hz typ at 100KHz
- −3dB bandwidth is 69MHz typ at (VOUT = 0.1V p-p)
- Slew rate is 53V/μs typ at (VOUT = 4.0V p-p)
- Operating temperature is –40°C to +85°C
- Package style is 8-lead SOIC-N-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
53V/µs
3V to 24V, ± 1.5V to ± 12V
8Pins
Rail - Rail Output (RRO)
200nA
-40°C
-
MSL 3 - 168 hours
NSOIC-EP
69MHz
53V/µs
69MHz
3V to 24V, ± 1.5V to ± 12V
NSOIC-EP
Voltage Feedback
1mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
