
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8351ARMZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7438RL Cut Tape60AK7438 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.910 | $10.91 |
| Total Price | $10.91 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 25+ | $8.980 |
| 50+ | $8.640 |
| 100+ | $8.290 |
| 250+ | $7.880 |
| 500+ | $7.590 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8351ARMZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7438RL Cut Tape60AK7438 |
| Technical Datasheet | |
| Frequency Min | 1MHz |
| Frequency Max | 2.2GHz |
| Gain | 18dB |
| No. of Channels | 1Channels |
| Frequency Response RF Min | 1MHz |
| Frequency Response RF Min | 1MHz |
| Frequency Response RF Max | 2.2GHz |
| Frequency Response RF Max | 2.2GHz |
| RF IC Case Style | MSOP |
| Gain Typ | 18dB |
| Gain Typ | 18dB |
| Third Order Output Intercept Point OIP3 Typ | 31dBm |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD8351 is a low-cost differential amplifier useful in RF and IF applications up to 2.2GHz. The voltage gain can be set from unity to 26dB using a single external gain resistor. This provides a nominal 150-ohm differential output impedance. The excellent distortion performance and low noise characteristics of this device allow for a wide range of applications. This is designed to satisfy the demanding performance requirements of communications transceiver applications. The device can be used as a general-purpose gain block, an ADC driver, and a high-speed data interface driver, among other functions. It can also be used as a single-ended-to differential amplifier with similar distortion products as in the differential configuration. The exceptionally good distortion performance makes it an ideal solution for 12bit and 14bit IF sampling receiver designs. Application includes differential ADC drivers, single-ended-to-differential conversion, IF sampling receivers, SAW filter interfacing.
- Typical -3dB bandwidth is 3000MHz (GAIN=6dB, VOUT ≤ 1.0V p-p, T=25°C)
- Typical gain accuracy is ±1dB (Using 1% resistor for RG, 0dB ≤ AV ≤ 20dB, T=25°C)
- Typical slew rate is 13000V/μs (RL=1Kohm, VOUT=2V step, T=25°C)
- Typical settling time is <lt/>3ns (1V step to 1%, T=25°C)
- Input common-mode voltage adjustment range from 1.2 to 3.8V
- Typical CMRR is 43dB (VS=5V, RL=150 ohm, f=70MHz, T=25°C)
- Supply voltage range from 3 to 5.5V (VS=5V, T=25°C)
- Typical noise spectral density (RTI) is 2.65nV/√Hz (VS=5V, T=25°C)
- 10-lead mini small outline package [MSOP]
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 1MHz |
|---|---|
| Gain | 18dB |
| Frequency Response RF Min | 1MHz |
| Frequency Response RF Max | 2.2GHz |
| RF IC Case Style | MSOP |
| Gain Typ | 18dB |
| Supply Voltage Min | 3V |
| IC Case / Package | MSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Max | 2.2GHz |
|---|---|
| No. of Channels | 1Channels |
| Frequency Response RF Min | 1MHz |
| Frequency Response RF Max | 2.2GHz |
| Gain Typ | 18dB |
| Third Order Output Intercept Point OIP3 Typ | 31dBm |
| Supply Voltage Max | 5.5V |
| No. of Pins | 10Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
