AD8330ARQZ-R7
Programmable/Variable Amplifier, Variable Gain, 1 Channels, 1 Amplifiers, 150 MHz, -40 °C, 85 °C

1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.150 | $15.15 |
| Total Price | $15.15 | ||
| Quantity | Price |
|---|---|
| 1+ | $15.150 |
| 25+ | $11.170 |
| 50+ | $10.740 |
| 100+ | $10.310 |
| 250+ | $10.100 |
| 500+ | $9.900 |
Product Information
Product Overview
AD8330 is a wideband variable gain amplifier for applications requiring a fully differential signal path, low noise, well-defined gain, and moderately low distortion, from dc to 150MHz. The input pins can also be driven from a single-ended source. The peak differential input is ±2V, allowing sine wave operation at 1V rms with generous headroom. The output pins can drive single-sided loads essentially rail-to-rail. The differential output resistance is 150 ohm. The output swing is a linear function of the voltage applied to the VMAG pin that internally defaults to 0.5V, providing a peak output of ±2V. This can be raised to 10V p-p, limited by the supply voltage. It is widely used in application such as pre-ADC signal conditioning, 75 ohm cable driving adjust, AGC amplifiers etc.
- Inputs from 0.3mV to 1V rms, rail-to-rail outputs
- Differential RIN = 1Kohm; ROUT (each output) 75 ohm
- Peak slew rate is 1500V/µs typ
- Low noise is 5nV/√Hz typical at maximum gain
- Low distortion is ≤−62dBc typical
- Quiescent current is 20mA typ
- Inverted gain mode is 50dB to 0dB at −30mV/dB
- Supply voltage is 2.7V to 6V
- Operating temperature is -40°C to +85°C
- Packaging style is 16-lead shrink small outline package [QSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
1Amplifiers
-40°C
2.7V to 6V
QSOP
Surface Mount
-
No SVHC (04-Feb-2026)
-
1 Amplifier
1Channels
150MHz
85°C
2.7V to 6V
16Pins
-
MSL 1 - Unlimited
QSOP
150MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
