
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD829JRZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7428RL Cut Tape60AK7428 |
| Your Part Number | |
| Technical Datasheet |
750 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.230 | $13.23 |
| Total Price | $13.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.230 |
| 25+ | $9.700 |
| 50+ | $9.320 |
| 100+ | $8.930 |
| 250+ | $8.890 |
| 500+ | $8.710 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD829JRZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7428RL Cut Tape60AK7428 |
| Technical Datasheet | |
| IC Type | Video Amplifier |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth | 600MHz |
| Slew Rate | 230V/µs |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Output Current | 32mA |
| Supply Voltage Range | ± 4.5V to ± 18V |
| Supply Voltage Range | ± 4.5V to ± 18V |
| Amplifier Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Output | Single Ended |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD829JRZ-REEL7 is a high speed, low-noise video op-amp. It is a low noise (1.7nV/√Hz), high-speed op-amp with custom compensation that provides the user with gains of 1 to 20 while maintaining a bandwidth <gt/>50MHz. Its 0.04° differential phase and 0.02% differential gain performance at 3.58MHz and 4.43MHz, driving reverse-terminated 50 ohm or 75ohm cables, makes it ideally suited for professional video applications. It achieves its 230V/µs uncompensated slew rate and 750MHz gain bandwidth while requiring only 5mA of current from power supplies. It exhibits excellent DC performance. It offers a minimum open-loop gain of 30V/mV into loads as low as 500 ohm, a low input voltage noise of 1.7nV/√Hz, and a low input offset voltage of 1mV maximum. Common-mode rejection and power supply rejection ratios are both 120dB. This op-amp is also useful in multichannel, high-speed data conversion where its fast (90ns to 0.1%) settling time is important.
- Input offset voltage is 0.2mV typical at (TA = 25°C and VS = ±5Vdc)
- Offset voltage drift is 0.3µV/°C typical at (TA = 25°C and VS = 5Vdc)
- Settling time to 0.1% is 65ns typical at (TA = 25°C and VS = ±5Vdc)
- Specified for ±5V to ±15V operation, ±3V output swing into a 150 ohm load
- External compensation for gains 1 to 20, open loop gain is 65V/mV typical at (TA = 25°C, Vs = ±5V)
- Common mode rejection ratio is 120dB typical at (VCM = ±2.5V, TA = 25°C, Vs = ±5V)
- Operating voltage range from ±4.5V to ±18V, quiescent current is 5mA typical at Vs = ±5V
- Power supply rejection ratio is 120dB typical at (VS = ±4.5V to ±18V, TA = 25°C)
- Input bias current is 3.3µA typical at (TA = 25°C and VS = ±5Vdc)
- Operating temperature range from 0°C to 70°C, 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Video Amplifier |
|---|---|
| Gain Bandwidth | 600MHz |
| Operating Temperature Min | 0°C |
| Output Current | 32mA |
| Supply Voltage Range | ± 4.5V to ± 18V |
| IC Case / Package | NSOIC |
| Amplifier Output | Single Ended |
| MSL | MSL 1 - Unlimited |
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Slew Rate | 230V/µs |
| Operating Temperature Max | 70°C |
| Supply Voltage Range | ± 4.5V to ± 18V |
| Amplifier Case Style | NSOIC |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
