Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD828ANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9670 |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.060 |
| 10+ | $12.720 |
| 25+ | $12.050 |
| 50+ | $11.380 |
| 100+ | $10.960 |
| 250+ | $10.530 |
Price for:Each
Minimum: 1
Multiple: 1
$16.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD828ANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9670 |
| Technical Datasheet | |
| IC Type | Video Amplifier |
| No. of Amplifiers | 2Amplifiers |
| Gain Bandwidth | 130MHz |
| Slew Rate | 450V/µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Current | 50mA |
| Supply Voltage Range | ± 2.5V to ± 18V, 5V to 36V |
| Supply Voltage Range | ± 2.5V to ± 18V, 5V to 36V |
| Amplifier Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Output | Single Ended |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD828 is a low cost, dual video op amp optimized for use in video applications that require gains of +2 or greater and high output drive capability, such as cable driving. Due to its low power and single-supply functionality, along with excellent differential gain and phase errors, the AD828 is ideal for power sensitive applications such as video cameras and professional video equipment.
- Excellent video performance
- Differential gain and phase error of 0.01% and 0.05° typ
- High speed: 130MHz -3dB bandwidth (G = +2), 450V/s slew rate at Gain = -1
- 80ns typ settling time to 0.01%
- Low power: 15mA max power supply current
- High output drive capability: 50mA min output current per amplifier
- Ideal for driving back terminated cables
- Flexible power supply, specified for +5V, 5V and 15V operation
- 8 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Video Amplifier |
|---|---|
| Gain Bandwidth | 130MHz |
| Operating Temperature Min | -40°C |
| Output Current | 50mA |
| Supply Voltage Range | ± 2.5V to ± 18V, 5V to 36V |
| IC Case / Package | DIP |
| Amplifier Output | Single Ended |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 2Amplifiers |
|---|---|
| Slew Rate | 450V/µs |
| Operating Temperature Max | 85°C |
| Supply Voltage Range | ± 2.5V to ± 18V, 5V to 36V |
| Amplifier Case Style | DIP |
| No. of Pins | 8Pins |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
