
Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.320 |
| 5+ | $25.580 |
| 10+ | $23.840 |
| 25+ | $22.890 |
| 50+ | $21.930 |
| 100+ | $21.300 |
| 250+ | $20.670 |
Product Information
Product Overview
AD8285 is designed for low cost, low power, compact size, flexibility, and ease of use. It contains four channels of a low noise preamplifier (LNA) with a programmable gain amplifier (PGA) and an antialiasing filter (AAF) plus one direct to ADC channel, all integrated with a single 12bit analog-to-digital converter (ADC). Each channel features a gain range of 16dB to 34dB in 6dB increments and an ADC with a conversion rate of up to 72MSPS. The combined input referred noise voltage of the entire channel is 3.5nV/√Hz at maximum gain. The channel is optimized for dynamic performance and low power in applications where a small package size is critical. Application includes automotive radar, adaptive cruise control, collision avoidance, blind spot detection, self parking, electronic bumper.
- 4-channel LNA, PGA, and AAF, 1 direct to ADC channel
- Programmable gain amplifier (PGA), includes low noise preamplifier (LNA)
- Serial peripheral interface (SPI) programmable gain
- 16dB to 34dB in 6dB steps, antialiasing filter (AAF)
- Programmable third order, low-pass elliptic filter (LPF) from 1.0MHz to 12.0MHz
- Analog-to-digital converter (ADC), 12 bits of accuracy upto 72MSPS
- Signal-to-noise ratio is 68.5dB (typ, fIN = 1MHz), qualified for automotive application
- Spurious-free dynamic range is 68dB (typ, gain = 16dB)
- Low power is 185mW per channel at 12 bits and 72MSPS
- 72 lead LFCSP-VQ package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Radar Receive Path Analogue Front End
3.5V
72Pins
105°C
AEC-Q100
No SVHC (04-Feb-2026)
1.7V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
