
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.870 | $4.87 |
| Total Price | $4.87 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 25+ | $3.420 |
| 50+ | $3.260 |
| 100+ | $3.100 |
| 250+ | $2.950 |
| 500+ | $2.890 |
| 1000+ | $2.830 |
| 2500+ | $2.770 |
Product Information
Product Overview
AD8276 is a general-purpose, low power, low cost unity-gain difference amplifier. It is used for precision signal conditioning in power critical applications that require both high performance and low power. They provide exceptional 86dB common-mode rejection ratio (CMRR) and high bandwidth while amplifying signals well beyond the supply rails. The on-chip resistors are laser trimmed for gain drift of 1ppm/°C and high CMRR. The common-mode range of the amplifiers extends to almost double the supply voltage, making this amplifier ideal for single-supply applications that require a high common-mode voltage range. The internal resistors and electrostatic discharge (ESD) circuitry at the inputs also provide overvoltage protection to the opamps. This amplifier is widely used in application such as voltage measurement and monitoring, current measurement and monitoring, differential output instrumentation amplifier, portable, battery-powered equipment, test and measurement etc.
- Wide input range beyond supplies
- Rugged input overvoltage protection, output voltage noise is 2μV p-p at p(f=0.1Hz to 10Hz)
- Low supply current is 200μA maximum per channel
- Low power dissipation is 0.54mW at VS = 2.7V
- Bandwidth is 550kHz, gain drift is 1ppm at (TA = −40°C to +85°C)
- Common-mode rejection ratio is 86dB minimum, dc to 10kHz
- Slew rate is 1.1V/µs at (VS = ±5V to ±15V)
- Single supply voltage is 2.0V to 36V, dual supply voltage is ±2V to ±18V
- Operating temperature range is −40°C to +85°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
550kHz
2V to 36V, ± 2V to ± 18V
MSOP
Differential
100µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1.1V/µs
1Amplifiers
1.1V/µs
2V to 36V, ± 2V to ± 18V
8Pins
-
-
-40°C
-
MSL 1 - Unlimited
MSOP
550kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
