Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8271ARMZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel60AK7401RL
Cut Tape60AK7401
Your Part Number
612 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.270 | $4.27 |
| Total Price | $4.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 25+ | $2.980 |
| 50+ | $2.840 |
| 100+ | $2.690 |
| 250+ | $2.560 |
| 500+ | $2.550 |
| 1000+ | $2.500 |
| 2500+ | $2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8271ARMZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel60AK7401RL
Cut Tape60AK7401
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels1Channels
Gain dB Max-
No. of Amplifiers1Amplifiers
Gain Bandwidth Product20MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range± 2.5V to ± 18V
Supply Voltage Range± 2.5V to ± 18V
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth20MHz
No. of Amplifiers1
Product Overview
AD8271 is a low distortion, precision difference amplifier with internal gain setting resistors. With no external components, it can be configured as a high performance difference amplifier. It is suitable for use in ADC driver, instrumentation amplifier building blocks, level translators, automatic test equipment, high performance audio and sine/cosine encoders applications.
- Supply range: ±2.5V to ±18V
- Supply current: 2.6mA
- With no external resistors: difference amplifier, gains of ½, 1, or 2
- Excellent ac specifications: 15MHz typ bandwidth, 30V/μs typ slew rate at G=1
- 30V/μs slew rate at G=1
- High accuracy dc performance: 0.05% maximum gain error at G=1
- 10ppm/°C maximum gain drift at G=1
- 92dB typ Common-Mode Rejection Ratio at DC to 1KHz, G=1
- 10 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Amplifier Type
Programmable Gain
Gain dB Max
-
Gain Bandwidth Product
20MHz
Operating Temperature Max
85°C
Supply Voltage Range
± 2.5V to ± 18V
No. of Pins
10Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
20MHz
No. of Channels
1Channels
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
± 2.5V to ± 18V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
