
1,490 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.750 | $9.75 |
| Total Price | $9.75 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 25+ | $7.050 |
| 50+ | $6.760 |
| 100+ | $6.460 |
| 250+ | $6.350 |
| 500+ | $6.220 |
Product Information
Product Overview
AD823 is a dual precision, JFET input op-amp. It can operate from a single supply of 3V to 36V or from dual supplies of ±1.5V to ±18V. It has true single-supply capability with an input voltage range extending below ground in single-supply mode. This device drives upto 500pF of direct capacitive load as a follower and provides an output current of 15mA, 0.5V from the supply rails. This allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for applications such as A/D drivers, high speed active filters, and other low voltage, high dynamic range systems, battery-powered precision instrumentation, photodiode preamps, active filters, 12-bit to 16-bit data acquisition systems, medical instrumentation etc.
- Output swings rail-to-rail, input voltage range extends below ground
- −3dB bandwidth is 16MHz typ at (G = +1)
- Settling time to 0.1% is 320ns typ at (G = −1, VO = 2V step)
- Slew rate is 22V/µs typ at (G = −1, VO = 4V step)
- Input offset voltage is 0.2mV typ, no phase inversion with inputs to the supply rails
- Offset voltage drift is 2µV/°C typ
- Input bias current is 3pA typ at (VCM = 0V to 4V)
- Harmonic distortion is −108dBc typ, input voltage noise is 16nV/√Hz typ
- Operating temperature is -40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
25V/µs
3V to 36V
8Pins
Rail - Rail Output (RRO)
3pA
-40°C
-
MSL 1 - Unlimited
NSOIC
16MHz
25V/µs
16MHz
3V to 36V
NSOIC
JFET
200µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
