Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD823AARMZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK7377 |
| Your Part Number | |
| Technical Datasheet |
380 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $5.360 |
| 25+ | $5.050 |
| 50+ | $4.730 |
| 100+ | $4.530 |
| 250+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD823AARMZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK7377 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 19MHz |
| Slew Rate Typ | 35V/µs |
| Supply Voltage Range | 3V to 36V |
| Supply Voltage Range | 3V to 36V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Amplifier Type | JFET |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 12µV |
| Input Bias Current | 300fA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | MSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 19MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 35V/µs |
Product Overview
AD823A is a dual precision, 17MHz, JFET input op-amp manufactured in the extra fast complementary bipolar (XFCB) process. Typical application include photodiode preamps, active filters, 12-bit to 16-bit data acquisition systems, medical instrumentation and precision instrumentation.
- Single-supply capability from 3V to 36V and input voltage range extends below ground
- Output swings rail-to-rail and no phase inversion with inputs to the supply rails
- High load drive: Linear output current of 40mA, 0.5V from supplies
- 17MHz typ -3dB bandwidth at G = +1
- 30V/µs typ slew rate and 325ns settling time to 0.01% (2V step)
- Low distortion: -108dBc at 20KHz (G = −1, RF = RG = 4Kohm)
- Good DC performance: 0.7mV max input offset voltage, 1μV/°C offset voltage drift
- Low noise: 14nV/√Hz at 10KHz
- 8 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 35V/µs |
| Supply Voltage Range | 3V to 36V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 300fA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | MSOP |
| Bandwidth | 19MHz |
| Slew Rate | 35V/µs |
| Gain Bandwidth Product | 19MHz |
|---|---|
| Supply Voltage Range | 3V to 36V |
| IC Case / Package | MSOP |
| Amplifier Type | JFET |
| Input Offset Voltage | 12µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
