Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8236ARMZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 49AK9660 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 3000+ | $1.900 |
| 6000+ | $1.890 |
| 12000+ | $1.880 |
| 18000+ | $1.870 |
| 30000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8236ARMZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 49AK9660 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Input Offset Voltage | 3.5mV |
| Slew Rate Typ | 0.011V/µs |
| Gain Bandwidth Product | 23kHz |
| Supply Voltage Range | 1.8V to 5.5V |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| CMRR | 110dB |
| Instrumentation Amplifier Type | Micropower |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 0.011V/µs |
| Bandwidth | 23kHz |
| Amplifier Case Style | MSOP |
| Amplifier Output | Rail to Rail |
Product Overview
AD8236 is the lowest power instrumentation amplifier in the industry. It has rail-to-rail outputs and can operate on voltages as low as 1.8V. Typical application includes medical instrumentation, low-side current sense and portable devices.
- Low power of 40μA supply current (maximum)
- Low input currents of 1pA input bias current and 0.5pA input offset current
- High CMRR of 110dB CMRR, G = 100
- Space-saving package
- Zero input crossover distortion
- Rail-to-rail input and output
- Gain set with single resistor
- Operates from 1.8V to 5.5V
- 8 lead MSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 0.011V/µs |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | MSOP |
| CMRR | 110dB |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Bandwidth | 23kHz |
| Amplifier Output | Rail to Rail |
| Input Offset Voltage | 3.5mV |
|---|---|
| Gain Bandwidth Product | 23kHz |
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 8Pins |
| Instrumentation Amplifier Type | Micropower |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Slew Rate | 0.011V/µs |
| Amplifier Case Style | MSOP |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
