
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
| 10+ | $7.300 |
| 25+ | $6.940 |
| 50+ | $6.570 |
| 196+ | $6.210 |
| 294+ | $5.990 |
| 588+ | $5.890 |
Product Information
Product Overview
AD8221 is a gain programmable, high performance instrumentation amplifier. It delivers the industry’s highest CMRR over frequency in its class. This device reject wideband interference and line harmonics, greatly simplifying filter requirements. Possible applications include precision data acquisition, biomedical analysis, and aerospace instrumentation. Low voltage offset, low offset drift, low gain drift, high gain accuracy, and high CMRR make this part an excellent choice in applications that demand the best dc performance possible, such as bridge signal conditioning. It is widely used in application such as weigh scales, industrial process controls, bridge amplifiers, precision data acquisition systems, medical instrumentation, strain gauges, transducer interfaces etc.
- Operating power supply range is ±2.3V to ±18V
- CMRR is 80dB minimum at 10KHz (G = 1)
- –3dB bandwidth is 825KHz at (G = 1)
- Slew rate is 2V/µs
- Input voltage noise is 8nV/√Hz max at 1KHz, 0.25µV p-p input noise (0.1Hz to 10Hz)
- Input offset voltage is 60µV maximum
- Input offset drift is 0.4µV/°C maximum
- Input bias current is 1.5nA maximum
- Temperature range for specified performance is –40°C to +85°C
- Operating temperature is –40°C to +125°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2V/µs
± 2.3V to ± 18V
SOIC
130dB
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
1 Amplifier
825kHz
Single Ended
60µV
825kHz
± 2.3V to ± 18V
8Pins
High Performance, Precision, Programmable Gain
-40°C
AD8221
MSL 1 - Unlimited
-
2V/µs
SOIC
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
