
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.110 |
| 10+ | $13.570 |
| 25+ | $12.850 |
| 50+ | $12.140 |
| 100+ | $11.700 |
| 250+ | $11.240 |
| 500+ | $10.960 |
Product Information
Product Overview
AD8220-EP is a single-supply, JFET input instrumentation amplifier. It is designed to meet the needs of high performance, portable instrumentation. The device can operate on a ±18V dual supply, as well as on a single 5V supply. Its rail-to-rail output stage maximizes dynamic range on the low voltage supplies common in portable applications. Its ability to run on a single 5V supply eliminates the need to use higher voltage, dual supplies. The device draws a maximum of 750µA of quiescent current at 25°C, making it ideal for battery powered devices. A reference pin allows the user to offset the output voltage. This feature is useful when interfacing with analog-to-digital converters. It is widely used in application such as medical instrumentation, precision data acquisition, transducer interfaces etc.
- Input bias current is 25pA max
- Input offset current is 2pA max
- CMRR is 92dB min to 60Hz, G = 10, CMRR is 72dB min at 5kHz, G = 1
- 1.5MHz bandwidth (G = 1)
- Input noise is 14nV/√Hz at 1kHz
- Slew rate is 2V/µs, gain set with single resistor (G = 1 to 1000)
- Single supply operation is 4.5V to 36V, dual supply operation is ±2.25V to ±18V
- Operating temperature range is −55°C to +125°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2V/µs
± 2.25V to ± 18V, 4.5V to 36V
MSOP
92dB
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
1 Amplifier
1.5MHz
Rail to Rail
300µV
1.5MHz
± 2.25V to ± 18V, 4.5V to 36V
8Pins
JFET Input
-55°C
-
MSL 1 - Unlimited
-
2V/µs
MSOP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
