
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8217BRMZCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 60AK7326 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 3000+ | $2.090 |
| 6000+ | $2.050 |
| 12000+ | $2.010 |
| 18000+ | $1.960 |
| 30000+ | $1.920 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8217BRMZCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 60AK7326 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | 500kHz |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 80V |
| CMRR | 100dB |
| Gain | 20 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | 100µV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 500µA |
| Amplifier Case Style | MSOP |
| Bandwidth | 500kHz |
| Automotive Qualification Standard | - |
Product Overview
AD8217 is a high voltage, high-resolution current shunt amplifier. The AD8217 performs unidirectional current measurements across a shunt resistor in a variety of industrial and telecom applications including motor control, battery management and base station power amplifier bias control. Typical application include high side current sensing, 48V telecom, power management, base stations, unidirectional motor control and precision high voltage current sources.
- 20V/V initial gain
- Excellent AC and DC performance: ±100nV/°C typ offset drift and ±250μV max offset voltage
- ±5ppm/°C typical gain vs. temperature and 100dB typical CMRR at DC
- 500KHz typ small signal -3dB bandwidth
- 1V/µs slew rate
- 800μA max quiescent current over temperature
- 110dB typ Power Supply Rejection Ratio (PSRR)
- Noise: 2.3μV p-p 0.1Hz to 10Hz, (RTI) and 110nV/√Hz spectral density, 1KHz
- 8 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | MSOP |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 4.5V |
| CMRR | 100dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | MSOP |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 500kHz |
|---|---|
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Max | 80V |
| Gain | 20 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 100µV |
| Input Bias Current | 500µA |
| Bandwidth | 500kHz |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
