
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8215YRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 53AK9896 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 3000+ | $2.640 |
| 6000+ | $2.590 |
| 12000+ | $2.530 |
| 18000+ | $2.480 |
| 30000+ | $2.430 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8215YRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 53AK9896 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side, Low Side |
| Gain Bandwidth Product | 450kHz |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| CMRR | 120dB |
| Gain | 20 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | 1mV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | - |
| Amplifier Case Style | NSOIC |
| Bandwidth | 450kHz |
| Automotive Qualification Standard | - |
Product Overview
AD8215 is a high voltage, precision current shunt monitor. The AD8215 performs unidirectional current measurements across a shunt resistor in a variety of industrial and automotive applications, such as motor controls, solenoid controls or battery management. Typical application includes high-side current sensing, motor controls transmission controls engine management suspension controls vehicle dynamic controls DC to dc converters.
- ±4000V human body model (HBM) ESD
- High common-mode voltage range from -2V to +65V operating -3V to +68V survival
- Buffered output voltage
- Excellent AC and DC performance features 6μV/°C typical offset drift and -8ppm/°C typical gain drift
- 120dB typical CMRR at DC
- 450KHz typical small signal -3dB bandwidth
- 4.5V/µs typical slew rate
- 1.3mA quiescent current over temperature
- 8 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Current Sense Amplifier Type | High Side, Low Side |
|---|---|
| IC Case / Package | NSOIC |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 4.5V |
| CMRR | 120dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 450kHz |
|---|---|
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Max | 5.5V |
| Gain | 20 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 1mV |
| Input Bias Current | - |
| Bandwidth | 450kHz |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
