
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD820ARZ-REEL7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel60AK7309RL Cut Tape60AK7309 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.240 | $10.24 |
| Total Price | $10.24 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
| 25+ | $7.420 |
| 50+ | $7.110 |
| 100+ | $6.800 |
| 250+ | $6.700 |
| 500+ | $6.570 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD820ARZ-REEL7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel60AK7309RL Cut Tape60AK7309 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 1.8MHz |
| Slew Rate Typ | 3V/µs |
| Supply Voltage Range | 5V to 30V, ± 2.5V to ± 15V |
| Supply Voltage Range | 5V to 30V, ± 2.5V to ± 15V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | JFET |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 100µV |
| Input Bias Current | 2pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 1.8MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 3V/µs |
Product Overview
AD820 is a single supply, low power, FET input op-amp. It has true single-supply capability, with an input voltage range extending below the negative rail, allowing the op-amp to accommodate input signals below ground in the single-supply mode. Output voltage swing extends to within 10mV of each rail, providing maximum output dynamic range. It allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for the single-supply user. It is mainly used in application such as battery-powered precision instrumentation, photodiode preamps, active filters, 12bit to 14bit data acquisition systems, medical instrumentation, low power references and regulators etc.
- Input voltage range extends below ground, initial offset is 0.1mV
- Single-supply capability is 5V to 30V, dual-supply capability is ±2.5V to ±15V
- Excellent load drive, capacitive load drive upto 350pF
- Minimum output current is 15mA
- Excellent ac performance for low power
- Quiescent current is 800μA max, low noise is 13nV/√Hz at 10KHz
- Unity-gain bandwidth is 1.8 MHz, slew rate is 3V/μs
- Excellent dc performance, input offset voltage is 800μV max
- Offset voltage drift is 2μV/°C typ, input bias current is 25pA maximum
- Operating temperature is −40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 3V/µs |
| Supply Voltage Range | 5V to 30V, ± 2.5V to ± 15V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 2pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 1.8MHz |
| Slew Rate | 3V/µs |
| Gain Bandwidth Product | 1.8MHz |
|---|---|
| Supply Voltage Range | 5V to 30V, ± 2.5V to ± 15V |
| IC Case / Package | NSOIC |
| Amplifier Type | JFET |
| Input Offset Voltage | 100µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
