
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8209AWBRMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9642 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 10+ | $5.100 |
| 25+ | $4.790 |
| 50+ | $4.480 |
| 100+ | $4.290 |
| 250+ | $4.090 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8209AWBRMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9642 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| No. of Amplifiers | 2Amplifiers |
| Gain Bandwidth Product | 100kHz |
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Amplifier Type | Differential |
| Rail to Rail | - |
| Input Offset Voltage | 1mV |
| Input Bias Current | 50nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | MSOP |
| Automotive Qualification Standard | AEC-Q100 |
| Bandwidth | 100kHz |
| Slew Rate | 1V/µs |
Product Overview
AD8209A is a single-supply difference amplifier ideal for amplifying and low-pass filtering small differential voltages in the presence of a large common-mode voltage. The AD8209A is qualified per AEC-Q100 specifications. The amplifier offers enhanced input overvoltage and ESD protection and includes electromagnetic interference (EMI) filtering. Typical application includes high-side current sensing, motor controls, solenoid controls, power management, low-side current sensing and diagnostic protection.
- ±8000V human body model (HBM) ESD for shunt based applications
- AEC -Q100 qualified
- High common mode voltage range from -2V to +50V operating and -20V to +70V survival
- Buffered output voltage
- Gain of 14V/V and 80dB CMRR minimum DC to 10KHz
- Excellent AC and DC performance features gain drift of -5ppm/°C typ and ±1mV typ offset voltage
- Low -pass filter ( single -pole or two -pole)
- Typical 100KHz of system bandwidth and 1V/µs typical slew rate
- 8 lead MSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Gain Bandwidth Product | 100kHz |
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | MSOP |
| Amplifier Type | Differential |
| Input Offset Voltage | 1mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Slew Rate | 1V/µs |
| No. of Amplifiers | 2Amplifiers |
|---|---|
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 50nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | MSOP |
| Bandwidth | 100kHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
