
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $3.720 |
| 25+ | $3.110 |
| 50+ | $3.050 |
| 196+ | $2.980 |
| 294+ | $2.950 |
| 588+ | $2.910 |
Product Information
Product Overview
AD8202 is a single-supply difference amplifier for amplifying and low-pass filtering small differential voltages in the presence of a large common-mode voltage (CMV). The input CMV range extends from −6V to +28V at a typical supply voltage of 5V. Automotive platforms demand precision components for better system control. This provides excellent ac and dc performance keeping errors to a minimum in the user’s system. The device also delivers a minimum CMRR of 80dB from dc to 10KHz. Application includes transmission control, diesel injection control, engine management, adaptive suspension control, vehicle dynamics control.
- High common-mode voltage range
- Low-pass filter (1-pole or 2-pole)
- Excellent ac and dc performance
- Operating temperature rating range from -40 to +125°C
- 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
50kHz
3.5V to 12V
NSOIC
Differential
2mV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
0.28V/µs
2Amplifiers
0.28V/µs
3.5V to 12V
8Pins
-
40nA
-40°C
-
MSL 1 - Unlimited
NSOIC
50kHz
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
