Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD818ANZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AK9632
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
| 10+ | $10.000 |
| 25+ | $9.460 |
| 50+ | $8.910 |
| 100+ | $8.570 |
| 250+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD818ANZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AK9632
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth130MHz
Slew Rate500V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current50mA
Supply Voltage Range± 2.5V to ± 18V, 5V to 36V
Amplifier Case StyleDIP
Supply Voltage Range± 2.5V to ± 18V, 5V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD818 is a low cost video op-amp optimized for use in video applications. The AD818’s low differential gain and phase errors, single supply functionality, low power, and high output drive make it ideal for cable driving applications such as video cameras and professional video equipment.
- Low cost
- Excellent video performance: 43MHz typ BW for 0.1dB flatness at gain = +2, ±15V
- 0.01% and 0.05° differential gain and phase errors
- High speed: 130MHz BW (3dB, G=2) and 100MHz BW (3dB, G=-1) at ±15V
- 500V/s slew rate and 80ns settling time to 0.01% (VO = 10V step)
- High output drive capability: 50mA minimum output current
- Ideal for driving back terminated cables
- Flexible power supply: specified for single (+5V) and dual (5V to 15V)
- 8 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
130MHz
Operating Temperature Min
-40°C
Output Current
50mA
Amplifier Case Style
DIP
IC Case / Package
DIP
Amplifier Output
Single Ended
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1Amplifiers
Slew Rate
500V/µs
Operating Temperature Max
85°C
Supply Voltage Range
± 2.5V to ± 18V, 5V to 36V
Supply Voltage Range
± 2.5V to ± 18V, 5V to 36V
No. of Pins
8Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
