
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8185ARUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9636 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
| 10+ | $9.480 |
| 25+ | $9.100 |
| 50+ | $8.710 |
| 100+ | $8.330 |
| 250+ | $8.020 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8185ARUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9636 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Dual Supply |
| Supply Voltage Range | ± 4.5V to ± 5.5V |
| Supply Voltage Range | ± 4.5V to ± 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 24Pins |
| No. of Channels | 3Channels |
| On Resistance Typ | - |
| On Resistance Max | - |
| Switch Configuration | - |
| Mux / Demux Configuration | 2:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD8185 (G=+2) is a high-speed triple 2:1 multiplexer. This offers 15ns channel-to-channel switching time, making them an excellent choice for switching video signals while consuming less than 25mA on ±5V supply voltages. This device offers a high-speed disable feature that can set the output into a high-impedance state. This allows the building of larger input arrays while minimizing “OFF” channel output loading. Application includes pixel switching for “picture-in-picture”, switching RGB in LCD and plasma displays, RGB video switchers and routers.
- Fully buffered inputs and outputs, fast channel-to-channel switching 15ns
- Fast high impedance output disable feature for connecting multiple devices
- Typical -3dB bandwidth (small signal) is 590/360MHz (VOUT=200mV p-p, TA=25°C)
- Typical slew rate is 1000/1150V/μs (2V Step, TA=25°C, VS=5V, RL=1Kohm)
- Typical settling time to 0.1% is 15ns ( 2V step, RL=150 ohm, TA=25°C, VS=5V, RL=1Kohm)
- Typical differential gain is 0.01% (NTSC or PAL, 150 ohm, TA=25°C, VS=5V, RL=1Kohm)
- Typical voltage gain error is 0.20% (no load, TA=25°C, VS=5V, RL=1Kohm)
- Power supply operating range from ±4.5 to ±5V (TA=25°C, VS=5V, RL=1Kohm)
- 24-lead thin shrink small outline package [TSSOP]
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 5.5V |
| IC Case / Package | TSSOP |
| No. of Channels | 3Channels |
| On Resistance Max | - |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Dual Supply |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 5.5V |
| No. of Pins | 24Pins |
| On Resistance Typ | - |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
