AD8139ARDZ-REEL7
Operational Amplifier, 1 Channels, 410 MHz, 800 V/µs, 4.5V to ± 6V, NSOIC-EP, 8 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8139ARDZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7292RL Cut Tape60AK7292 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.930 | $13.93 |
| Total Price | $13.93 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.930 |
| 25+ | $10.240 |
| 50+ | $9.840 |
| 100+ | $9.430 |
| 250+ | $9.410 |
| 500+ | $9.220 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8139ARDZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7292RL Cut Tape60AK7292 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth Product | 410MHz |
| Slew Rate Typ | 800V/µs |
| Supply Voltage Range | 4.5V to ± 6V |
| Supply Voltage Range | 4.5V to ± 6V |
| IC Case / Package | NSOIC-EP |
| No. of Pins | 8Pins |
| Amplifier Type | Differential |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 300µV |
| Input Bias Current | 2.25µA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC-EP |
| Automotive Qualification Standard | - |
| Bandwidth | 410MHz |
| Slew Rate | 800V/µs |
Product Overview
AD8139 is an ultralow noise, high performance differential amplifier with rail-to-rail output. With its low noise, high SFDR, and wide bandwidth, it is an ideal choice for driving analogue-to-digital converters (ADCs) with resolutions to 18bits. This device is easy to apply, and its internal common-mode feedback architecture allows its output common-mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides outstanding output balance as well as suppression of even-order harmonic distortion products. It is widely used in application such as ADC drivers to 18bits, single-ended-to-differential converters, differential filters, level shifters, differential PCB drivers, differential cable drivers etc.
- Input voltage noise is 2.25nV/√Hz typ at (f = 100KHz), rail-to-rail output
- Input current noise is 2.1pA/√Hz typ at (f = 100KHz)
- SFDR is 98dBc typ at (VO, dm = 2V p-p, fC = 1MHz)
- −3dB small signal bandwidth is 410MHz typ at (VO, dm = 0.1V p-p)
- Slew rate is 800V/µs typ at (VO, dm = 2V step)
- Settling time to 0.01% is 45ns typ at (VO, dm = 2V step, CF = 2pF)
- CMRR is 84dB typ, low offset voltage is ±150µV typ
- Low input offset current is 0.13µA typ, differential input and output
- Wide supply voltage range is 5V to 12V, operating temperature is -40°C to +125°C
- Package style is 8-lead small outline package with exposed pad [SOIC-N-EP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Gain Bandwidth Product | 410MHz |
| Supply Voltage Range | 4.5V to ± 6V |
| IC Case / Package | NSOIC-EP |
| Amplifier Type | Differential |
| Input Offset Voltage | 300µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Slew Rate | 800V/µs |
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Slew Rate Typ | 800V/µs |
| Supply Voltage Range | 4.5V to ± 6V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 2.25µA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Amplifier Case Style | NSOIC-EP |
| Bandwidth | 410MHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
