Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $4.210 |
| 25+ | $3.880 |
| 50+ | $3.710 |
| 100+ | $3.530 |
| 250+ | $3.480 |
Product Information
Product Overview
AD8132 is a low cost, high speed differential amplifier. It is used for the transmission of high speed signals over low cost twisted pair or coaxial cables. The feedback network can be adjusted to boost the high frequency components of the signal. It is used for either analog or digital video signals or other high speed data transmission. Differential signal processing reduces the effects of ground noise that plagues ground-referenced systems. It can be used for differential signal processing (gain and filtering) throughout a signal chain, easily simplifying the conversion between differential and single-ended components. It is widely used in application such as low power differential ADC drivers, differential gain and differential filtering, video line drivers, differential in/out level shifting, single-ended input to differential output drivers, active transformers, automotive driver assistance, automotive infotainment etc.
- −3dB bandwidth is 350MHz typ
- Slew rate is 1200V/μs typ, resistor set gain
- Internal common-mode feedback
- Improved gain and phase balance is −68dB at 10MHz
- Separate input to set the common-mode output voltage
- Low distortion is −99dBc SFDR at 5MHz, 800 ohm load
- Operating voltage range is 2.7V to 11V at (TA = 25°C, VS = 5V)
- Settling time is 15ns at (0.1%, VOUT = 2V p-p)
- Operating temperature is −40°C to +125°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
350MHz
2.7V to 11V, ± 1.35V to ± 5.5V
MSOP
Differential
1.5mV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1.2kV/µs
1Channels
1.2kV/µs
2.7V to 11V, ± 1.35V to ± 5.5V
8Pins
-
3µA
-40°C
-
MSL 1 - Unlimited
MSOP
350MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate