
3,683 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 10+ | $5.550 |
| 25+ | $5.220 |
| 50+ | $4.890 |
| 100+ | $4.680 |
| 250+ | $4.470 |
Product Information
Product Overview
AD8131 is a differential or single-ended input to differential output driver. It is a major advancement over opamps for driving signals over long lines or for driving differential input ADCs. It is a differential driver for the transmission of high-speed signals over low-cost twisted pair or coax cables. It can be used for either analog or digital video signals or for other high-speed data transmission. This device driver is capable of driving either Cat3 or Cat5 twisted pair or coax with minimal line attenuation. It has a considerable cost and performance improvements over discrete line driver solutions. It does not have the susceptibility to magnetic interference and hysteresis of transformers. It is smaller, easier to work with, and has the high reliability associated with ICs. It is widely used in application such as video line driver, digital line driver, low power differential ADC driver, differential in/out level shifting, single-ended input to differential output driver etc.
- −3dB full power bandwidth is 400MHz
- Slew rate is 2000V/μs
- Fixed gain of 2 with no external components
- internal common-mode feedback to improve gain and phase balance is −60dB at 10MHz
- Low distortion is 68dB SFDR at 5MHz 200 ohm load
- Power supply range is +2.7V to ±5V
- Quiescent current is 11.5mA typ
- Settling time is 14ns typ at (0.1%, VOUT = 2V p-p)
- Operating temperature is −40°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
400MHz
± 1.4V to ± 5.5V, 2.7V to 11V
MSOP
Differential
1.5mV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2kV/µs
1Channels
2kV/µs
± 1.4V to ± 5.5V, 2.7V to 11V
8Pins
-
500nA
-40°C
-
MSL 1 - Unlimited
MSOP
400MHz
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
