
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD812ANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9621 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.900 |
| 10+ | $12.590 |
| 25+ | $11.930 |
| 50+ | $11.260 |
| 100+ | $10.850 |
| 250+ | $10.410 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD812ANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9621 |
| Technical Datasheet | |
| IC Type | Video Amplifier |
| No. of Amplifiers | 2Amplifiers |
| Gain Bandwidth | 145MHz |
| Slew Rate | 1600V/µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Current | 50mA |
| Amplifier Case Style | DIP |
| Supply Voltage Range | 2.4V to 36V, ± 1.2V to ± 18V |
| Supply Voltage Range | 2.4V to 36V, ± 1.2V to ± 18V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Output | Single Ended |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD812 is a low power, single supply, current feedback, dual video amplifier. Each of the amplifiers have 50mA of output current and are optimized for driving one back-terminated video load (150 ohm) each. Each amplifier is a current feedback amplifier and features gain flatness of 0.1dB to 40MHz while offering differential gain and phase error of 0.02% and 0.02°. This makes the AD812 ideal for professional video electronics such as cameras and video switchers. This dual amplifier ideal for portable and battery powered applications where size and power is critical. Typical applications are video line driver, professional cameras, video switchers, special effects.
- Optimized for driving cables in video systems
- Low power, high speed, easy to use
- Bandwidth (-3dB) is 65MHz typ (G=+2, no peaking, Vs=±5V, TA=+25°C, RL= 150 ohm)
- Slew rate is 425V/µs typ (G=+2, RL=1Kohm, Vs=±5V, TA=+25°C, RL= 150 ohm)
- Total harmonic distortion is -90dBc (Vs=±15V, fC=1MHz, RL=1Kohm, TA=+25°C, RL= 150 ohm)
- Input offset voltage is 5mV max (Vs=±5V, ± 15V, TA=+25°C, RL= 150 ohm)
- Operating voltage range from ±1.2 to ±18V (TA=+25°C, RL= 150 ohm)
- Quiescent current per amplifier is 4mA max (Vs=±5V, TA=+25°C, RL= 150 ohm)
- Temperature rating range from -40°C to +85°C
- 8-lead plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Video Amplifier |
|---|---|
| Gain Bandwidth | 145MHz |
| Operating Temperature Min | -40°C |
| Output Current | 50mA |
| Supply Voltage Range | 2.4V to 36V, ± 1.2V to ± 18V |
| IC Case / Package | DIP |
| Amplifier Output | Single Ended |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 2Amplifiers |
|---|---|
| Slew Rate | 1600V/µs |
| Operating Temperature Max | 85°C |
| Amplifier Case Style | DIP |
| Supply Voltage Range | 2.4V to 36V, ± 1.2V to ± 18V |
| No. of Pins | 8Pins |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
