Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD811JRZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53AK9886
Your Part Number
551 In Stock
196 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.740 |
| 10+ | $11.650 |
| 25+ | $11.110 |
| 50+ | $10.570 |
| 100+ | $10.030 |
| 250+ | $9.720 |
| 500+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$14.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD811JRZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53AK9886
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth140MHz
Slew Rate2500V/µs
Operating Temperature Min0°C
Operating Temperature Max70°C
Output Current100mA
Supply Voltage Range9V to 36V, ± 4.5V to ± 18V
Supply Voltage Range9V to 36V, ± 4.5V to ± 18V
Amplifier Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD811 is a wideband current feedback operational amplifier optimized for broadcast-quality video systems. It is suitable for use in video crosspoint switchers, multimedia broadcast systems, HDTV compatible systems, video line drivers, distribution amplifiers, ADC/DAC buffers, DC restoration circuits, medical (ultrasound, PET, gamma, counter applications).
- Flexible operation: specified for ±5V and ±15V operation
- Small signal -3dB bandwidth is 140MHz at G = +1
- 40MHz full power bandwidth
- 400V/µs typ slew rate
- 0.01% differential gain at f = 3.58MHz
- 0.01° differential phase f = 3.58MHz
- 3mV max input offset voltage and 5µV/°C typ offset voltage drift
- 1.9nV/√Hz typ input voltage noise and 20pA/√Hz typ input current noise
- 8 lead NSOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
140MHz
Operating Temperature Min
0°C
Output Current
100mA
Supply Voltage Range
9V to 36V, ± 4.5V to ± 18V
IC Case / Package
NSOIC
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
No. of Amplifiers
1Amplifiers
Slew Rate
2500V/µs
Operating Temperature Max
70°C
Supply Voltage Range
9V to 36V, ± 4.5V to ± 18V
Amplifier Case Style
NSOIC
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
