
Need more?
| Quantity | Price |
|---|---|
| 1+ | $107.580 |
| 5+ | $100.840 |
| 10+ | $94.090 |
| 25+ | $87.350 |
| 50+ | $85.610 |
| 100+ | $83.900 |
Product Information
Product Overview
AD8110 is a high-speed 16 × 8 video cross point switch matrice. It offers a -3dB signal bandwidth greater than 260MHz, and channel switch times of less than 25ns with 1% settling. With -78dB of crosstalk and -97dB isolation (at 5MHz), it is useful in many high-speed applications. The differential gain and differential phase of better than 0.02% and 0.02° respectively, along with 0.1dB flatness out to 60MHz, make the device ideal for video signal switching. It includes eight independent output buffers that can be placed into a high impedance state for paralleling cross point outputs so that off channels do not load the output bus. It is used in applications such as routing of high-speed signals including: composite video (NTSC, PAL, S, SECAM), component video (YUV, RGB), compressed video (MPEG, wavelet), 3-level digital video (HDB3).
- 16 x 8 high-speed nonblocking switch arrays is G = +1
- Serial or parallel switch array control
- Serial data out allows “daisy chaining” of multiple cross points to create larger switch arrays
- Slew rate is 500V/μs typ at (2V Step, RL = 150 ohm, TA = +25°C)
- Differential gain error is 0.02% typ at (NTSC or PAL, RL =150 ohm, TA = +25°C)
- 260MHz -3dB bandwidth at (200mV p-p, RL = 150 ohm)
- Propagation delay is 5ns typ at (2V p-p, RL = 150 ohm, TA = +25°C)
- Supply current is 38mA typ at (VS = 5V, TA = +25°C, RL = 1Kohm)
- Operating temperature range from -40°C to +85°C
- Package style is 80-lead low profile quad flat [LQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
Parallel, Serial
5.5V
LQFP
-40°C
-
No SVHC (04-Feb-2026)
TTL
4.5V
LQFP
80Pins
85°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
