
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8079ARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9616 |
| Your Part Number | |
| Technical Datasheet |
294 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $15.880 |
| 10+ | $12.570 |
| 25+ | $11.990 |
| 50+ | $11.420 |
| 100+ | $10.840 |
| 250+ | $10.500 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8079ARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9616 |
| Technical Datasheet | |
| IC Type | Buffer Amplifier |
| No. of Amplifiers | 2Amplifiers |
| Gain Bandwidth | 260MHz |
| Slew Rate | 800V/µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Current | 70mA |
| Amplifier Case Style | NSOIC |
| Supply Voltage Range | ± 3V to ± 6V |
| Supply Voltage Range | ± 3V to ± 6V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Output | Single Ended |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD8079 is a dual, low power, high speed buffer designed to operate on ±5V supply. This pinout offers excellent input and output isolation compared to the traditional dual amplifier pin configuration. The B grade gain of +2.2 compensates for gain loss through a system by providing a single-point trim. Using active laser trimming of this resistor, the AD8079 guarantees tight control of gain and channel-channel gain matching. With its performance and configuration, the AD8079 is well suited for driving differential cables and transformers. Its low distortion and fast settling are ideal for buffering high speed dual or differential A-to-D converters. It features a unique transimpedance linearization circuitry. Application includes differential A-to-D driver, video line driver, differential line driver, professional cameras, video switchers, special effects, RF receivers.
- Factory set gain, gain is +2.0 (also +1.0 & –1.0)
- Gain of 2.2 compensates for system gain loss, minimizes external components
- Tight control of gain and gain matching (0.1%), optimum dual pinout
- Simplifies PCB layout, low crosstalk of -70dB at 5MHz
- Excellent video specifications (RL = 150 ohm), gain flatness 0.1dB to 50MHz
- Differential phase error is 0.01% (NTSC, RL = 150 ohm, typ, TA = +25°C)
- Differential phase error is 0.02° (NTSC, RL = 150 ohm, typ, TA = +25°C)
- Low power of 50mW/amplifier (5mA), bandwidth for 0.1dB flatness is 260MHz (typ, TA = +25°C)
- High speed and fast settling
- 8-pin plastic SOIC package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Buffer Amplifier |
|---|---|
| Gain Bandwidth | 260MHz |
| Operating Temperature Min | -40°C |
| Output Current | 70mA |
| Supply Voltage Range | ± 3V to ± 6V |
| IC Case / Package | NSOIC |
| Amplifier Output | Single Ended |
| MSL | MSL 1 - Unlimited |
| No. of Amplifiers | 2Amplifiers |
|---|---|
| Slew Rate | 800V/µs |
| Operating Temperature Max | 85°C |
| Amplifier Case Style | NSOIC |
| Supply Voltage Range | ± 3V to ± 6V |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
