Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8075ARUZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK9614
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $5.600 |
| 25+ | $4.750 |
| 50+ | $4.660 |
| 192+ | $4.560 |
| 288+ | $4.520 |
| 576+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8075ARUZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK9614
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth600MHz
Slew Rate1600V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current70mA
Supply Voltage Range± 4.5V to ± 5.5V
Supply Voltage Range± 4.5V to ± 5.5V
Amplifier Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD8075 is a high-speed triple video buffer with G = +2. Typicalapplication includes RGB buffer in LCD and plasma displays, RGB driver and video routers.
- Dual supply ±5V
- High-speed fully buffered inputs and outputs
- 550MHz BW (-3dB) 200mV p-p, 500MHz BW (-3dB) 2V p-p
- 1350V/µs slew rate at 2V Step, RL = 1Kohm/150 ohm
- Fast settling time of 7.5ns, low supply current: <lt/>30mA, excellent video specifications (Rl=150 ohm)
- Gain flatness of 0.1dB to 50MHz, 0.01% differential gain error and 0.01° differential phase error
- “All Hostile“ crosstalk: -80dB at 10MHz and -50dB at 100MHz
- High “OFF” Isolation of 90dB at 10MHz
- Low cost and fast output disable feature
- 16 lead TSSOP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
600MHz
Operating Temperature Min
-40°C
Output Current
70mA
Supply Voltage Range
± 4.5V to ± 5.5V
IC Case / Package
TSSOP
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
No. of Amplifiers
3Amplifiers
Slew Rate
1600V/µs
Operating Temperature Max
85°C
Supply Voltage Range
± 4.5V to ± 5.5V
Amplifier Case Style
TSSOP
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
