
36,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.470 | $7.47 |
| Total Price | $7.47 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 25+ | $5.190 |
| 50+ | $5.000 |
| 100+ | $4.810 |
| 250+ | $4.630 |
| 500+ | $4.530 |
| 1000+ | $4.340 |
| 2500+ | $4.250 |
Product Information
Product Overview
AD8065 is a high performance, FastFET opamp. It is a single amplifier. This amplifier is developed in the Analog Devices, Inc. proprietary XFCB process and allow exceptionally low noise operation (7.0nV/√Hz and 0.6fA/√Hz) as well as very high input impedance. With a wide supply voltage range from 5V to 24V, the ability to operate on single supplies, and a bandwidth of 145MHz, the device is designed to work in a variety of applications. For added versatility, the amplifier also contain rail-to-rail outputs. It is widely used in application such as automotive driver assistance systems, photodiode preamps, filters, A/D drivers, level shifting, buffering etc.
- Settling time to 0.1% is 55ns typ at (G = +2, VO = 2V step)
- Slew rate is 180V/µs typ at (G = +2)
- Low offset voltage is 0.4mV typ
- High common-mode rejection ratio is −100dB typ
- SFDR is −88dBc typ at 1MHz
- Quiescent current per amplifier is 6.4mA typ
- Operating temperature is −40°C to +85°C
- Packaging style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
180V/µs
5V to 24V
5Pins
Rail - Rail Output (RRO)
2pA
-40°C
AD8065
MSL 1 - Unlimited
SOT-23
145MHz
180V/µs
145MHz
5V to 24V
SOT-23
Voltage Feedback
400µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
