
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.080 | $6.08 |
| Total Price | $6.08 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 10+ | $4.660 |
| 25+ | $4.270 |
| 50+ | $4.100 |
| 100+ | $3.910 |
| 250+ | $3.880 |
| 500+ | $3.870 |
| 1000+ | $3.390 |
Product Information
Product Overview
AD8062 is a dual channel, rail-to-rail output voltage feedback amplifier offering ease of use and low cost. It has a bandwidth and slew rate typically found in current feedback amplifiers. It has a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7V. The device offers a typical low power of 6.8 mA/amplifier, while being capable of delivering up to 50mA of load current. It is widely used in application such as imaging, photodiode preamps, professional video and cameras, handsets, DVDs/CDs, base stations, filters, ADC drivers, clock buffers etc.
- Low offset voltage is 6mV
- −3dB bandwidth (G = 1) is 300MHz typ at (VO = 0.2V p-p)
- Slew rate is 650V/µs typ at (G = 1, VO = 2V step, RL = 2Kohm)
- 35ns settling time to 0.1% with 1V step
- Operates on 2.7V to 8V supplies
- Input voltage range is −0.2V to +3.2V with VS = 5V
- Excellent video specifications (RL = 150 ohm, G = 2), gain flatness is 0.1dB to 30MHz
- 0.01% differential gain error, 0.04° differential phase error
- 35ns overload recovery
- Operating temperature range is−40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
650V/µs
2.7V to 8V
8Pins
Rail - Rail Output (RRO)
3.5µA
-40°C
-
MSL 1 - Unlimited
NSOIC
320MHz
650V/µs
320MHz
2.7V to 8V
NSOIC
Voltage Feedback
1mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
