
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 10+ | $7.670 |
| 25+ | $7.300 |
| 50+ | $6.920 |
| 100+ | $6.550 |
| 250+ | $6.320 |
| 500+ | $6.210 |
Product Information
Product Overview
AD8054 is a quad channel, low cost, high speed, voltage feedback amplifier. It has a true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. Despite their low cost, this device provide excellent overall performance and versatility. The output voltage swings to within 25mV of each rail, providing maximum output dynamic range with excellent overdrive recovery. This device is well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. It is widely used in application such as active filters, analog-to-digital drivers, clock buffer, consumer video, professional cameras, CCD imaging systems, CD/DVD ROMs etc.
- −3dB bandwidth (G = +1) is 150MHz typ
- Slew rate is 170V/μs typ, settling time to 0.1% is 40ns typ
- Operating voltage range is 3V to 12V
- Input voltage noise is 16nV/√Hz typ
- Differential gain error is 0.02% typ, differential phase error is 0.05°
- Total harmonic distortion is −68dBc at (fC = 5MHz, VOUT = 2V p-p, G = +2)
- Drives 40pF capacitive load (G = +2)
- Quiescent current/amplifier is 4.4mA typ
- Operating temperature is −40°C to +125°C
- Packaging style is 14-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
190V/µs
3V to 12V
14Pins
Rail - Rail Output (RRO)
2µA
-40°C
-
MSL 1 - Unlimited
TSSOP
160MHz
190V/µs
160MHz
3V to 12V
TSSOP
Voltage Feedback
1.7mV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
