Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8042ARZ-REEL7Copy
Newark Part No.49AK9605
Your Part Number
334 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $5.900 |
| 25+ | $5.470 |
| 50+ | $5.240 |
| 100+ | $5.010 |
| 250+ | $4.880 |
| 500+ | $4.760 |
| 1000+ | $4.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8042ARZ-REEL7Copy
Newark Part No.49AK9605
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product170MHz
Slew Rate Typ225V/µs
Supply Voltage Range3V to 12V
Supply Voltage Range3V to 12V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3mV
Input Bias Current1.2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth170MHz
No. of Amplifiers2 Amplifier
Slew Rate225V/µs
Product Overview
AD8042 is a low power voltage feedback, high speed amplifier. Typical application includes video switchers, distribution amplifiers, analogue-to-digital drivers, professional cameras, CCD imaging systems and ultrasound equipment (multichannel).
- Fully specified at +3V, +5V and ±5V supplies
- Output swings to within 30mV of either rail
- Input voltage range extends 200mV below ground
- No phase reversal with inputs 0.5V beyond supplies
- Low power of 5.2mA per amplifier
- High speed, fast settling on 5V (160MHz, -3dB BW, 200V/μs slew rate, 39ns settling time to 0.1%)
- Good video specifications (R L = 150 Ω, G = +2), 0.02%/ 0.04° differential gain/phase error
- Low distortion of -64dBc worst harmonic at 10MHz
- Drives 50mA 0.5V from supply rails
- 8 lead NSOIC package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
225V/µs
Supply Voltage Range
3V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1.2µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
170MHz
Slew Rate
225V/µs
Gain Bandwidth Product
170MHz
Supply Voltage Range
3V to 12V
IC Case / Package
NSOIC
Amplifier Type
Voltage Feedback
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
