
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 3000+ | $1.900 |
| 6000+ | $1.870 |
| 12000+ | $1.830 |
| 18000+ | $1.800 |
| 30000+ | $1.760 |
Product Information
Product Overview
AD8038 is a single channel, high speed, voltage feedback amplifier. This amplifier has a wide input common mode range of 1V from either rail and swing to within 1V of each rail on the output. This amplifier is optimized for driving capacitive loads upto 15pF. If driving larger capacitive loads, a small series resistor is needed to avoid excessive peaking or overshoot. This amplifier is designed to work in a variety of applications where power and space are at a premium. It is widely used in application such as battery-powered instrumentation, filters, A/D drivers, level shifting, buffering, photo multipliers.
- Supply current/amplifier is 1mA
- −3dB bandwidth (G = +1) is 350MHz
- Slew rate is 425V/μs, settling time to (0.1%) is 18ns at (G = +2, VO = 2V step)
- Low input bias current is 750nA maximum
- Operating supply voltage range is 3V to 12V
- Input voltage noise 8nV/√Hz at (f = 100KHz)
- Input current noise is 600fA/√Hz at (f = 100KHz)
- Low distortion is −90dB SFDR at 1MHz, −65dB SFDR at 5MHz
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
425V/µs
3V to 12V
8Pins
-
400nA
-40°C
-
MSL 1 - Unlimited
NSOIC
350MHz
425V/µs
350MHz
3V to 12V
NSOIC
Voltage Feedback
500µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
