
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8034ARZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7214RL Cut Tape60AK7214 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.070 | $7.07 |
| Total Price | $7.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 25+ | $5.040 |
| 50+ | $4.820 |
| 100+ | $4.590 |
| 250+ | $4.450 |
| 500+ | $4.360 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8034ARZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7214RL Cut Tape60AK7214 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 80MHz |
| Slew Rate Typ | 80V/µs |
| Supply Voltage Range | 5V to 24V |
| Supply Voltage Range | 5V to 24V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Voltage Feedback |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 1mV |
| Input Bias Current | 1.5pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 80MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 80V/µs |
Product Overview
AD8034 is a dual channel FastFET™ amplifier is voltage feedback amplifier with FET inputs, offering ease of use and excellent performance. The device FastFET op-amps in Analog Devices, Inc., proprietary XFCB process offer significant performance improvements over other low cost FET amps. It operates at supply voltage range from 5V to 24V and fully operational on a single supply, the device amplifier work in more applications than similarly priced FET input amplifiers. In addition, the device have rail-to-rail outputs for added versatility. It is widely used in application such as instrumentation, filters, level shifting, buffering etc.
- Input bias current is 1pA typ at (TA = 25°C, VS = 5V, RL = 1Kohm)
- −3dB bandwidth (G = +1) is 80MHz typ
- Slew rate (G = +2) is 80V/μs typ
- Input voltage noise is 11nV/√Hz (f = 100KHz), input current noise is 0.7fA/√Hz (f = 100KHz)
- Low offset voltage is 1mV typical, no phase reversal
- High common-mode rejection ratio is −100dB typ
- Quiescent current per amplifier is 3.3mA
- Operating temperature range is –40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 80V/µs |
| Supply Voltage Range | 5V to 24V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 1.5pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 80MHz |
| Slew Rate | 80V/µs |
| Gain Bandwidth Product | 80MHz |
|---|---|
| Supply Voltage Range | 5V to 24V |
| IC Case / Package | NSOIC |
| Amplifier Type | Voltage Feedback |
| Input Offset Voltage | 1mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
