Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $2.770 |
| 25+ | $2.540 |
| 50+ | $2.420 |
| 100+ | $2.300 |
| 250+ | $2.220 |
Product Information
Product Overview
AD8031 (single) single-supply, voltage feedback amplifier features high speed performance with 80MHz of small signal bandwidth, 30V/μs slew rate and 125ns settling time (VS = 2.7V). This performance is possible while consuming less than 4mW of power from a single 5V supply. These features increase the operation time of high speed, battery-powered systems without compromising dynamic performance. The products have true single-supply capability with rail-to-rail input and output characteristics and are specified for +2.7V, +5V, and ±5 V supplies. The input voltage range can extend to 500mV beyond each rail. The AD8031 also offer excellent signal quality for only 800μA of supply current per amplifier, THD is −62dBc with a 2V p-p, 1MHz output signal, and –86dBc for a 100KHz, 4.6V p-p signal on +5V supply. Applications include high speed, battery-operated systems, high component density systems, portable test instruments, A/D buffers, active filters, high speed, set-and-demand amplifiers.
- Low distortion and fast settling time make it ideal as buffers to single-supply ADCs
- Output voltage swings to within 20mV of each rail providing the maximum output dynamic range
- High speed and fast settling on 5V
- Rail-to-rail input and output
- No phase reversal with input 0.5V beyond supplies
- Input CMVR extends beyond rails by 200mV
- Slew rate of 30V/µs (G=−1, VO=2V, TA=25°C, VS=2.7V), output swing to within 20mV of either rail
- Low distortion of -62dB at 1MHz, VO = 2V p-p, -86dB at 100KHz, VO = 4.6V p-p
- Output current of 15mA, 80MHZ -3dB small signal bandwidth at TA = 25°C, VS = 2.7V
- 5-lead SOT-23 package, -40°C to +85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
35V/µs
± 1.35V to ± 6V
5Pins
Rail - Rail Input / Output (RRIO)
450nA
-40°C
-
MSL 1 - Unlimited
SOT-23
80MHz
35V/µs
80MHz
± 1.35V to ± 6V
SOT-23
Voltage Feedback
1mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate