
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.880 | $4.88 |
| Total Price | $4.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 25+ | $3.410 |
| 50+ | $3.250 |
| 100+ | $3.090 |
| 250+ | $2.930 |
| 500+ | $2.870 |
| 1000+ | $2.810 |
| 2500+ | $2.750 |
Product Information
Product Overview
AD8030ARZ-REEL7 is a dual, low-power, high-speed, rail-to-rail input/output amplifier. Despite its low power consumption, the amplifier provides excellent performance with 125MHz small signal bandwidth and 60V/µs slew rate. Analog Devices, Inc., proprietary XFCB process enables high speed and high performance on low power. It exhibits true single-supply operation with rail-to-rail input and output performance for supply voltages ranging from 2.7V to 12V. It provides excellent signal quality with minimal power dissipation. At G = +1, SFDR is -72dBc at 1MHz, and the settling time to 0.1% is only 80ns. Low distortion and fast settling performance make these amplifiers suitable drivers for single-supply analog-to-digital converters. Typical applications are automotive safety and vision systems battery-powered instrumentation, filters, A-to-D drivers, and buffering.
- Low power: 1.3mA supply current/amplifier
- Rail-to-rail input and output, no phase reversal, inputs 200mV beyond rails
- Wide supply range from 2.7V to 12V
- Offset voltage: 6mV maximum, low input bias current
- Slew rate is 62V/μs typ at G=+1, VO=2V Step, VS=±5V at TA=25°C, G=+1, RL=1Kohm
- Bandwidth (-3dB) is 125MHz typ at G=+1, VO=0.1Vp-p, VS=±5V at TA=25°C, G=+1, RL=1Kohm
- Input voltage noise is 16.5nV/√Hztyp at f=100KHz, VS=±5V at TA=25°C, G=+1, RL=1Kohm
- Common-mode rejection ratio is 90dB typ at VCM=-4.5V to +3V, RL=10Kohm
- 8-lead SOIC-N package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
63V/µs
2.7V to 12V
8Pins
Rail - Rail Input / Output (RRIO)
-40°C
-
MSL 1 - Unlimited
NSOIC
125MHz
63V/µs
125MHz
2.7V to 12V
NSOIC
General Purpose
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
