
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8012ARZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK7189 |
| Your Part Number | |
| Technical Datasheet |
98 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 10+ | $6.850 |
| 25+ | $6.510 |
| 50+ | $6.160 |
| 100+ | $5.820 |
| 250+ | $5.620 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8012ARZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK7189 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 350MHz |
| Slew Rate Typ | 2.25kV/µs |
| Supply Voltage Range | ± 1.5V to ± 6V |
| Supply Voltage Range | ± 1.5V to ± 6V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Current Feedback |
| Rail to Rail | - |
| Input Offset Voltage | 1.5mV |
| Input Bias Current | 3µA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 350MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 2.25kV/µs |
Product Overview
AD8012 is a dual, low power, current feedback amplifier capable of providing 350MHz bandwidth while using only 1.7mA per amplifier. It is intended for use in high frequency, wide dynamic range systems where low distortion and high speed are essential and low power is critical. It is widely used in application such as XDSL, HDSL line drivers, ADC buffers, professional cameras, CCD imaging systems, ultrasound equipment, digital cameras etc.
- Fully specified for 5V and +5V supplies
- High output current is 125mA typ
- Slew rate is 2,250V/s typ at (VOUT = 4V p-p)
- Settling time is 20ns typ at (0.1%, VOUT = 2V p-p)
- Differential gain error is 0.02% typ
- Differential phase error 0.06°
- Gain flatness 0.1dB to 40MHz typ
- Overdrive recovery is 60ns typ
- Low offset voltage is 1.5mV typ, low voltage noise is 2.5nV/√Hz typ
- Operating temperature is −40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 2.25kV/µs |
| Supply Voltage Range | ± 1.5V to ± 6V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 3µA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 350MHz |
| Slew Rate | 2.25kV/µs |
| Gain Bandwidth Product | 350MHz |
|---|---|
| Supply Voltage Range | ± 1.5V to ± 6V |
| IC Case / Package | NSOIC |
| Amplifier Type | Current Feedback |
| Input Offset Voltage | 1.5mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
