
98 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.460 |
| 10+ | $8.960 |
| 25+ | $7.660 |
| 50+ | $7.530 |
| 100+ | $7.390 |
| 250+ | $7.330 |
| 500+ | $7.270 |
Product Information
Product Overview
AD8010 is a low power, high current amplifier capable of delivering a minimum load drive of 175mA. The AD8010 is an ideal component choice for any application that needs a driver that will maintain signal quality when driving low impedance loads. Typical applications include video distribution amplifier, VDSL, xDSL line driver, communications, ATE and instrumentation.
- 200mA of output current and
- Maintains video specifications driving eight parallel
- 0.02%/0.02° Differential Gain/phase at f = 4.43MHz, RL = 150 ohm and 0.1dB gain flatness to 60MHz
- THD: -72dBc at 1MHz, RL = 18.75ohm
- IP3 42dBm at 5MHz, RL = 18.75ohm
- 1dB gain compression 21dBm at 5MHz, RL = 100 ohm
- 230MHz -3dB bandwidth, G = +1, RL = 18.75ohm
- 800V/s slew rate, VOUT = 2 V p-p<lt/> RL = 18.75ohm and 25ns settling time to 0.1% at VOUT = 2V p-p
- 8 lead plastic SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
800V/µs
± 4.5V to ± 6V
8Pins
-
6µA
-40°C
-
MSL 1 - Unlimited
SOIC
230MHz
800V/µs
230MHz
± 4.5V to ± 6V
SOIC
Current Feedback
5mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
