Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8010ANZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK9594
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.510 |
| 10+ | $11.450 |
| 25+ | $10.840 |
| 50+ | $10.220 |
| 100+ | $9.840 |
| 250+ | $9.440 |
Price for:Each
Minimum: 1
Multiple: 1
$14.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8010ANZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK9594
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product230MHz
Slew Rate Typ800V/µs
Supply Voltage Range± 4.5V to ± 6V
Supply Voltage Range± 4.5V to ± 6V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage5mV
Input Bias Current6µA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth230MHz
No. of Amplifiers1 Amplifier
Slew Rate800V/µs
Product Overview
AD8010 is a low-power, high current amplifier capable of delivering a minimum load drive of 175mA. The AD8010 is an ideal component choice for any application that needs a driver that will maintain signal quality when driving low impedance loads. Typical applications include video distribution amplifier, VDSL, xDSL Line driver, communications, ATE and instrumentation.
- 200mA of output current, 9ohm load and SFDR -54dBc at 1MHz
- Differential gain error 0.04%, f = 4.43MHz and differential phase error 0.06°, f = 4.43MHz
- Maintains video specifications driving eight parallel 75ohm loads
- 0.02% differential gain, 0.03° differential phase and 0.1dB gain flatness to 60MHz
- THD -72dBc at 1MHz, RL = 18.75ohm and IP3 42dBm at 5MHz, RL = 18.75ohm
- 230MHz -3dB bandwidth, G = +1, RL = 18.75ohm
- 800V/µs slew rate, RL = 18.75ohm
- 25ns settling time to 0.1%
- 2ns typical rise and fall time
- 8 lead DIP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
800V/µs
Supply Voltage Range
± 4.5V to ± 6V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
6µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
230MHz
Supply Voltage Range
± 4.5V to ± 6V
IC Case / Package
DIP
Amplifier Type
Current Feedback
Input Offset Voltage
5mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
230MHz
Slew Rate
800V/µs
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
